Part Details for CBCD8W2S0000X/AA by Amphenol Positronic
Overview of CBCD8W2S0000X/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBCD8W2S0000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4671
|
Newark | Combo D Sub Housing, Rcpt, De-8W2, No. Of Positions:8Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:De-8W2, Product Range:Cbcd Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Positronic CBCD8W2S0000X/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$16.5700 | Buy Now |
DISTI #
30AK5808
|
Newark | Combo D Sub Housing, Rcpt, De-8W2 Rohs Compliant: Yes |Positronic CBCD8W2S0000X/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $38.9500 | Buy Now |
DISTI #
4306-CBCD8W2S0000X/AA-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
12 In Stock |
|
$14.4405 / $20.0900 | Buy Now |
DISTI #
276-CBCD8W2S0000X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant | 94 |
|
$14.4300 / $18.6800 | Buy Now |
DISTI #
POSCBCD8W2S0000X/AA
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 8 POSITION W/O SOCKET CONTACTS | Americas - 62 in Stock |
|
$13.5961 / $25.7737 | Buy Now |
DISTI #
CBCD8W2S0000X/AA
|
TTI | D-Sub Mixed Contact Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$9.9500 | Buy Now |
DISTI #
POSCBCD8W2S0000X/AA
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 8 POSITION W/O SOCKET CONTACTS | 187 |
|
$13.5961 / $25.7737 | Buy Now |
Part Details for CBCD8W2S0000X/AA
CBCD8W2S0000X/AA CAD Models
CBCD8W2S0000X/AA Part Data Attributes
|
CBCD8W2S0000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBCD8W2S0000X/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |