Part Details for CBD11W1F5R800X/AA by Amphenol Positronic
Overview of CBD11W1F5R800X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD11W1F5R800X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4938
|
Newark | Cbd11W1F5R800X/Aa |Positronic CBD11W1F5R800X/AA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $55.5000 | Buy Now |
DISTI #
276-CBD11W1F5R800XAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 11P Solder Tail Right Angle 11W1 Tin Shell RoHS RoHS: Compliant | 0 |
|
$23.8700 / $44.9100 | Order Now |
DISTI #
POSCBD11W1F5R800X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD11W1F5R800X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD11W1F5R800X/AA
CBD11W1F5R800X/AA CAD Models
CBD11W1F5R800X/AA Part Data Attributes:
|
CBD11W1F5R800X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD11W1F5R800X/AA
Amphenol Positronic
D Subminiature Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD11W1F5R800X/AA
This table gives cross-reference parts and alternative options found for CBD11W1F5R800X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD11W1F5R800X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD11W1F3S600X | D Subminiature Connector, 10 Contact(s), Female, Solder Terminal | Amphenol Positronic | CBD11W1F5R800X/AA vs CBD11W1F3S600X |