Part Details for CBD17W2F50000 by Amphenol Positronic
Overview of CBD17W2F50000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD17W2F50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4996
|
Newark | Cbd17W2F50000 |Positronic CBD17W2F50000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8100 / $61.5300 | Buy Now |
DISTI #
276-CBD17W2F50000
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 17P Solder Tail Right Angle 17W2 Zinc Shell RoHS: Not Compliant | 0 |
|
$31.5300 / $42.5600 | Order Now |
DISTI #
POSCBD17W2F50000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD17W2F50000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD17W2F50000
CBD17W2F50000 CAD Models
CBD17W2F50000 Part Data Attributes
|
CBD17W2F50000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD17W2F50000
Amphenol Positronic
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD17W2F50000
This table gives cross-reference parts and alternative options found for CBD17W2F50000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD17W2F50000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F11-0-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBD17W2F50000 vs CBC17W2F11-0-S |
DBMF17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD17W2F50000 vs DBMF17W2S4N |
DBME17W2SNMBF179FR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | CBD17W2F50000 vs DBME17W2SNMBF179FR163 |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD17W2F50000 vs L77TWB17W2SP2SYRM54 |
L77TWB17W2SMSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD17W2F50000 vs L77TWB17W2SMSV4RRM6 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD17W2F50000 vs L77TWB17W2SESVRM6 |
CBC17W2F12-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBD17W2F50000 vs CBC17W2F12-S |
DBMO17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD17W2F50000 vs DBMO17W2S4N |
CBD17W2F20000 | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD17W2F50000 vs CBD17W2F20000 |
L77TWB17W2SMSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD17W2F50000 vs L77TWB17W2SMSVRM6 |