Part Details for CBD17W2M20ANV3Z/AA by Amphenol Positronic
Overview of CBD17W2M20ANV3Z/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD17W2M20ANV3Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD17W2M20ANV3Z/AA-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$239.3273 / $624.1600 | Buy Now |
DISTI #
276-CBD17W2M20NV3Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$224.7800 / $233.1400 | Order Now |
DISTI #
POSCBD17W2M20ANV3Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD17W2M20ANV3Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |