Part Details for CBD21W1F30000 by Amphenol Positronic
Overview of CBD21W1F30000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD21W1F30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5066
|
Newark | Cbd21W1F30000 |Positronic CBD21W1F30000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $51.1800 | Buy Now |
DISTI #
276-CBD21W1F30000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21W1F PCB STR GF ZINC RoHS: Not Compliant | 0 |
|
$27.9600 / $37.7400 | Order Now |
DISTI #
POSCBD21W1F30000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD21W1F30000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD21W1F30000
|
PEI Genesis | COMBO 21W1F PCB STR GF ZINC Min Qty: 1 | 375 |
|
$12.7800 / $14.5700 | Buy Now |
Part Details for CBD21W1F30000
CBD21W1F30000 CAD Models
CBD21W1F30000 Part Data Attributes
|
CBD21W1F30000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD21W1F30000
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20P1 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD21W1F30000
This table gives cross-reference parts and alternative options found for CBD21W1F30000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD21W1F30000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWB21W1SMSV3FRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD21W1F30000 vs L177TWB21W1SMSV3FRM6 |
DBMS21P1SVA197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | CBD21W1F30000 vs DBMS21P1SVA197 |
CBD21W1F7000X | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | Amphenol Positronic | CBD21W1F30000 vs CBD21W1F7000X |
DEME-21W1SET | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD21W1F30000 vs DEME-21W1SET |
DBM-21P1S-1AGN-A191-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | CBD21W1F30000 vs DBM-21P1S-1AGN-A191-A197-146 |
DBO21W1S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21W1 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | Amphenol Communications Solutions | CBD21W1F30000 vs DBO21W1S543M40LF |
CBD21W1F65000S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | Amphenol Positronic | CBD21W1F30000 vs CBD21W1F65000S |
DBO21W1S543G40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | CBD21W1F30000 vs DBO21W1S543G40LF |
DB21W1S300A00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBD21W1F30000 vs DB21W1S300A00LF |
DEME-21W1SH | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD21W1F30000 vs DEME-21W1SH |