Part Details for CBD21WA4M35S600Z/AA by Amphenol Positronic
Overview of CBD21WA4M35S600Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD21WA4M35S600Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4044
|
Newark | Cbd21Wa4M35S600Z/Aa |Positronic CBD21WA4M35S600Z/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 / $101.7600 | Buy Now |
DISTI #
2899-CBD21WA4M35S600Z/AA-ND
|
DigiKey | CBD21WA4M35S600Z/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$13.7900 / $17.8700 | Buy Now |
DISTI #
276-21WA4M35S6Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 21P Solder Tail Straight 21WA4 Tin Shell RoHS RoHS: Compliant | 0 |
|
$52.3900 / $65.0100 | Order Now |
DISTI #
POSCBD21WA4M35S600Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD21WA4M35S600Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD21WA4M35S600Z/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBD21WA4M35S600Z/AA
CBD21WA4M35S600Z/AA CAD Models
CBD21WA4M35S600Z/AA Part Data Attributes:
|
CBD21WA4M35S600Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD21WA4M35S600Z/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |