Part Details for CBD21WA4M5R700Z/AA by Amphenol Positronic
Overview of CBD21WA4M5R700Z/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD21WA4M5R700Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4051
|
Newark | Cbd21Wa4M5R700Z/Aa |Positronic CBD21WA4M5R700Z/AA Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9000 / $82.6800 | Buy Now |
DISTI #
276-21WA4M5R7Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 21P Solder Tail Right Angle 21WA4 Tin Shell RoHS RoHS: Compliant | 0 |
|
$36.8400 / $61.2600 | Order Now |
DISTI #
POSCBD21WA4M5R700Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD21WA4M5R700Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD21WA4M5R700Z/AA
CBD21WA4M5R700Z/AA CAD Models
CBD21WA4M5R700Z/AA Part Data Attributes
|
CBD21WA4M5R700Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD21WA4M5R700Z/AA
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD21WA4M5R700Z/AA
This table gives cross-reference parts and alternative options found for CBD21WA4M5R700Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD21WA4M5R700Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMV21W1P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD21WA4M5R700Z/AA vs DEMV21W1P500NLF |
DDMY-21WA-4PHTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD21WA4M5R700Z/AA vs DDMY-21WA-4PHTI |
L77TWC21WA4PP3SY | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD21WA4M5R700Z/AA vs L77TWC21WA4PP3SY |
CQCME21W4P | D Subminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | CBD21WA4M5R700Z/AA vs CQCME21W4P |
DCL21WA4300H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD21WA4M5R700Z/AA vs DCL21WA4300H30LF |
CBM21WA4M370000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD21WA4M5R700Z/AA vs CBM21WA4M370000 |
DCMO21W1P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBD21WA4M5R700Z/AA vs DCMO21W1P500NLF |
DBMO21WA4P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD21WA4M5R700Z/AA vs DBMO21WA4P500NLF |
DDMY-21WA-4PBTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD21WA4M5R700Z/AA vs DDMY-21WA-4PBTI |
CBM21WA4M75000X | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD21WA4M5R700Z/AA vs CBM21WA4M75000X |