CBD24W7F36S50T20/AA
Amphenol Positronic
Description: D Subminiature Connector,

Overview of CBD24W7F36S50T20/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for CBD24W7F36S50T20/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-CBD24W7F36S50T20/AA-600081-ND
DigiKey D-SUB CONNECTOR Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 276-D24W7F36S50T20AA
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 24W7F PCB STR S5 GF H ZI RoHS: Compliant 0
  • 10 $120.2600
  • 25 $115.6300
  • 50 $111.7700
$111.7700 / $120.2600 Order Now
DISTI # POSCBD24W7F36S50T20/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBD24W7F36S50T20/AA
Interstate Connecting Components   0
Buy Now

CAD Models for CBD24W7F36S50T20/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBD24W7F36S50T20/AA by Amphenol Positronic

CBD24W7F36S50T20/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 6.86 MM
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.605 inch
Body Depth
0.289 inch
Body Length
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S17P7
Contact Design
MACHINED
Contact Finish Mating
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
LOCKNUT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Power)
50 A
Rated Current (Signal)
7.5 A
Reference Standard
CSA, UL
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
5/D
Terminal Length
0.17 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. CBD24W7F36S50T20/AA
    Amphenol Positronic
    D Subminiature Connector,
    VS

Alternate Parts for CBD24W7F36S50T20/AA

This table gives cross-reference parts and alternative options found for CBD24W7F36S50T20/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F36S50T20/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBD24W7F65S0V50/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F65S0V50/AA
CBD24W7F36S60V5S D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F36S60V5S
CBD24W7F3700E2S/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F3700E2S/AA
CBD24W7F3S0V5X D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F3S0V5X
CBD24W7F36S50V5S D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F36S50V5S
CBD24W7F3700V5X D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F3700V5X
CBD24W7F36S50V5S/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F36S50V5S/AA
CBD24W7F37S50TS/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F37S50TS/AA
CBD24W7F65S50V5X D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F65S50V5X
CBD24W7F37S60V5X/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F36S50T20/AA vs CBD24W7F37S60V5X/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD24W7F36S50T20/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD24W7F36S50T20/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBD24W7F36S50T20/AA would you like to use for your alert(s)?
  • Please alert me when CBD24W7F36S50T20/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBD24W7F36S50T20/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD24W7F36S50T20/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBD24W7F36S50T20/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD24W7F36S50T20/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD24W7F36S50T20/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: