Part Details for CBD2WK2F00ANES/AA by Amphenol Positronic
Overview of CBD2WK2F00ANES/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD2WK2F00ANES/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD2WK2F00ANES/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$214.0182 / $558.1500 | Buy Now |
DISTI #
276-CBD2WK2F00ANESAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 2WK2F SOD SS RoHS: Compliant | 0 |
|
$109.1300 / $127.9300 | Order Now |
DISTI #
POSCBD2WK2F00ANES/AA
|
Heilind Electronics | COMBO D-SUB | Americas - 0 in Stock |
|
$143.3885 / $365.2597 | Buy Now |
DISTI #
POSCBD2WK2F00ANES/AA
|
Interstate Connecting Components | COMBO D-SUB | 0 |
|
$143.3885 / $365.2597 | Buy Now |