There are no models available for this part yet.
Overview of CBD2WK2M0000Z/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD2WK2M0000Z/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ5045
|
Newark | Combo D-Sub Housing, Plug, 2Pos, De, No. Of Positions:2Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:De, Product Range:Cbd Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Positronic CBD2WK2M0000Z/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$5.8700 | Buy Now | |
DISTI #
4306-CBD2WK2M0000Z/AA-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
11 In Stock |
|
$5.8946 / $9.9000 | Buy Now | |
DISTI #
276-CBD2WK2M0000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 2WK2M SOD TIN RoHS: Compliant | 0 |
|
$5.8900 / $9.9000 | Order Now | |
DISTI #
POSCBD2WK2M0000Z/AA
|
Heilind Electronics | D-Sub Combo-D Connector 2 Position W/O Pin Contacts | Americas - 125 in Stock |
|
$3.5507 / $4.3932 | Buy Now | |
DISTI #
POSCBD2WK2M0000Z/AA
|
Interstate Connecting Components | D-Sub Combo-D Connector 2 Position W/O Pin Contacts | 375 |
|
$3.5507 / $4.3932 | Buy Now | |
DISTI #
CBD2WK2M0000Z/AA
|
PEI Genesis | COMBO 2WK2M SOD TIN Min Qty: 1 | 38 |
|
$6.3900 / $6.6000 | Buy Now |
CAD Models for CBD2WK2M0000Z/AA by Amphenol Positronic
Part Data Attributes for CBD2WK2M0000Z/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.259 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.135 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Rated Current (Signal)
|
7.5 A
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|