Part Details for CBD3W3F0000X by Amphenol Positronic
Overview of CBD3W3F0000X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3F0000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD3W3F0000X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3F SOD TIN RoHS: Compliant | 0 |
|
$4.8200 / $7.0700 | Order Now |
DISTI #
POSCBD3W3F0000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD3W3F0000X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
DISTI #
CBD3W3F0000X
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBD3W3F0000X
CBD3W3F0000X CAD Models
CBD3W3F0000X Part Data Attributes:
|
CBD3W3F0000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F0000X
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Female, Crimp/Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: FS4008D; FS4012D; FC4101D; FS4820D; FS4920D, SHIELDED CONTACTS: 3, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3F0000X
This table gives cross-reference parts and alternative options found for CBD3W3F0000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3F0000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD3W3F0000X/AA | D Subminiature Connector, 3 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | CBD3W3F0000X vs CBD3W3F0000X/AA |