Part Details for CBD3W3F3500T2X/AA by Amphenol Positronic
Overview of CBD3W3F3500T2X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3F3500T2X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD3W3F3500T2X/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$40.1091 / $104.6200 | Buy Now |
DISTI #
276-CBD3W3F3500T2XAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$38.5100 / $47.7900 | Order Now |
DISTI #
POSCBD3W3F3500T2X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD3W3F3500T2X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD3W3F3500T2X/AA
CBD3W3F3500T2X/AA CAD Models
CBD3W3F3500T2X/AA Part Data Attributes
|
CBD3W3F3500T2X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F3500T2X/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 39 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3F3500T2X/AA
This table gives cross-reference parts and alternative options found for CBD3W3F3500T2X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3F3500T2X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-3W3-624-7N6 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-624-7N6 |
628-3W3-624-5N4 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-624-5N4 |
628-3W3-224-5N6 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-224-5N6 |
630-3W3-640-5TC | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 630-3W3-640-5TC |
630-3W3-240-7NB | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 630-3W3-240-7NB |
630-3W3-640-5TA | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 630-3W3-640-5TA |
630-3W3-240-5TA | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 630-3W3-240-5TA |
628-3W3-224-7N4 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-224-7N4 |
628-3W3-224-7N1 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-224-7N1 |
628-3W3-624-5T3 | D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | CBD3W3F3500T2X/AA vs 628-3W3-624-5T3 |