Part Details for CBD3WK3M00000/AA by Amphenol Positronic
Overview of CBD3WK3M00000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3WK3M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5100
|
Newark | Cbd3Wk3M00000/Aa Rohs Compliant: Yes |Positronic CBD3WK3M00000/AA RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $6.3800 | Buy Now |
DISTI #
276-CBD3WK3M00000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3WK3M SOD ZINC RoHS: Compliant | 0 |
|
$3.5900 / $6.1500 | Order Now |
DISTI #
POSCBD3WK3M00000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD3WK3M00000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD3WK3M00000/AA
|
PEI Genesis | COMBO 3WK3M SOD ZINC Min Qty: 1 | 551 |
|
$1.8700 / $2.1400 | Buy Now |
Part Details for CBD3WK3M00000/AA
CBD3WK3M00000/AA CAD Models
CBD3WK3M00000/AA Part Data Attributes
|
CBD3WK3M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3WK3M00000/AA
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3WK3M00000/AA
This table gives cross-reference parts and alternative options found for CBD3WK3M00000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3WK3M00000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD3W3M00000/AA-759.1 | D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | CBD3WK3M00000/AA vs CBD3W3M00000/AA-759.1 |
DAL3W3P343H40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD3WK3M00000/AA vs DAL3W3P343H40LF |
DAV3W3P700G30LF | DSUB POWER STB 3W3 PIN | Amphenol Communications Solutions | CBD3WK3M00000/AA vs DAV3W3P700G30LF |
L177TWA3W3PP2YFMC182 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | CBD3WK3M00000/AA vs L177TWA3W3PP2YFMC182 |
DAV3V3P343H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD3WK3M00000/AA vs DAV3V3P343H30LF |
DAL3V3P300H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD3WK3M00000/AA vs DAL3V3P300H30LF |
DAL3V3P300H40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD3WK3M00000/AA vs DAL3V3P300H40LF |
DAO3W3P343H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | CBD3WK3M00000/AA vs DAO3W3P343H40LF |
DAO3V3P343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | CBD3WK3M00000/AA vs DAO3V3P343H30LF |
DAV3W3P700H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBD3WK3M00000/AA vs DAV3W3P700H30LF |