Part Details for CBD47W1M20Z0X by Amphenol Positronic
Overview of CBD47W1M20Z0X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD47W1M20Z0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD47W1M20Z0X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$90.3818 / $235.6900 | Buy Now |
DISTI #
276-CBD47W1M20Z0X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 47W1M SOD GF TIN | 0 |
|
$79.6000 / $98.7700 | Order Now |
DISTI #
POSCBD47W1M20Z0X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD47W1M20Z0X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD47W1M20Z0X
CBD47W1M20Z0X CAD Models
CBD47W1M20Z0X Part Data Attributes
|
CBD47W1M20Z0X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD47W1M20Z0X
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46P1 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for CBD47W1M20Z0X
This table gives cross-reference parts and alternative options found for CBD47W1M20Z0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD47W1M20Z0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD47W1M300V5S | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M300V5S |
CBD47W1M65S50V5X | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M65S50V5X |
CBD47W1M65S60V5Z/AA | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M65S60V5Z/AA |
CBD47W1M37S0V5Z | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M37S0V5Z |
CBD47W1M20ANV3X | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M20ANV3X |
CBD47W1M65S60V50/AA | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M65S60V50/AA |
CBD47W1M300V5Z | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M300V5Z |
CBD47W1M3600V5X | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M3600V5X |
CBD47W1M3600V5S/AA | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M3600V5S/AA |
CBD47W1M200V5Z/AA | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD47W1M20Z0X vs CBD47W1M200V5Z/AA |