Part Details for CBD5W5F00Z00 by Amphenol Positronic
Overview of CBD5W5F00Z00 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F00Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5195
|
Newark | Cbd5W5F00Z00 |Positronic CBD5W5F00Z00 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $51.6200 | Buy Now |
DISTI #
4306-CBD5W5F00Z00-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$25.0726 / $33.8600 | Buy Now |
DISTI #
276-CBD5W5F00Z00
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W5F SOD ZINC RoHS: Not Compliant | 62 |
|
$25.0700 / $33.8600 | Buy Now |
DISTI #
POSCBD5W5F00Z00
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 5 POSITION W/O SOCKET CONTACTS | Americas - 62 in Stock |
|
$22.9019 / $58.3566 | Buy Now |
DISTI #
POSCBD5W5F00Z00
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 5 POSITION W/O SOCKET CONTACTS | 187 |
|
$22.9019 / $58.3566 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$16.7400 / $43.6700 | Buy Now |
DISTI #
4085308
|
Farnell | COMBO D-SUB HOUSING, RCPT, 5POS, DB RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 291 |
|
$38.3682 / $43.4170 | Buy Now |
DISTI #
CBD5W5F00Z00
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBD5W5F00Z00
CBD5W5F00Z00 CAD Models
CBD5W5F00Z00 Part Data Attributes:
|
CBD5W5F00Z00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W5F00Z00
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |