Part Details for CBD5W5M0000Z by Amphenol Positronic
Overview of CBD5W5M0000Z by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5M0000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5221
|
Newark | Combo D-Sub Housing, Plug, 5Pos, Db, No. Of Positions:5Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Db, Product Range:Cbd Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: No |Positronic CBD5W5M0000Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.6400 / $16.9400 | Buy Now |
DISTI #
4306-CBD5W5M0000Z-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
97 In Stock |
|
$4.5955 / $7.8800 | Buy Now |
DISTI #
276-CBD5W5M0000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W5M SOD TIN RoHS: Not Compliant | 0 |
|
$3.7400 / $6.4200 | Order Now |
DISTI #
POSCBD5W5M0000Z
|
Heilind Electronics | D-Sub Combo-D Connector 5 Position W/O Pin Contacts | Americas - 14 in Stock |
|
$6.0805 / $8.8048 | Buy Now |
DISTI #
POSCBD5W5M0000Z
|
Interstate Connecting Components | D-Sub Combo-D Connector 5 Position W/O Pin Contacts | 43 |
|
$6.0805 / $8.8048 | Buy Now |
Part Details for CBD5W5M0000Z
CBD5W5M0000Z CAD Models
CBD5W5M0000Z Part Data Attributes:
|
CBD5W5M0000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W5M0000Z
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Male, Crimp/Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: MS4008D; MS4012D; MC4101D; MS4820D; MS4920D, SHIELDED CONTACTS: 5, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |