Part Details for CBD7W2F20Z0X/AA by Amphenol Positronic
Overview of CBD7W2F20Z0X/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD7W2F20Z0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4493
|
Newark | Cbd7W2F20Z0X/Aa |Positronic CBD7W2F20Z0X/AA RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $66.6400 | Buy Now |
DISTI #
2899-CBD7W2F20Z0X/AA-ND
|
DigiKey | CBD7W2F20Z0X/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$20.8220 / $26.9800 | Buy Now |
DISTI #
276-CBD7W2F20Z0X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2F SOD GF TIN RoHS: Compliant | 0 |
|
$39.4500 / $48.9600 | Order Now |
DISTI #
POSCBD7W2F20Z0X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD7W2F20Z0X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD7W2F20Z0X/AA
|
PEI Genesis | COMBO 7W2F SOD GF TIN Min Qty: 1 | 69 |
|
$17.0800 / $18.7800 | Buy Now |
Part Details for CBD7W2F20Z0X/AA
CBD7W2F20Z0X/AA CAD Models
CBD7W2F20Z0X/AA Part Data Attributes
|
CBD7W2F20Z0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2F20Z0X/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |