Datasheets
CBD8W8F00HE2S/AA by: Amphenol Positronic

D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120,

Part Details for CBD8W8F00HE2S/AA by Amphenol Positronic

Overview of CBD8W8F00HE2S/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for CBD8W8F00HE2S/AA

Part # Distributor Description Stock Price Buy
DISTI # 276-CBD8W8F00HE2S/AA
Mouser Electronics D-Sub Mixed Contact Connectors RoHS: Compliant 0
  • 10 $120.4300
  • 25 $115.8000
  • 50 $111.9300
$111.9300 / $120.4300 Order Now
DISTI # POSCBD8W8F00HE2S/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBD8W8F00HE2S/AA
Interstate Connecting Components   0
Buy Now

Part Details for CBD8W8F00HE2S/AA

CBD8W8F00HE2S/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBD8W8F00HE2S/AA Part Data Attributes

CBD8W8F00HE2S/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBD8W8F00HE2S/AA Amphenol Positronic D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Body Breadth 0.494 inch
Body Depth 0.259 inch
Body Length 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S0P8
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 0.5 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell YES
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.25 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .120
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Power) 80 A
Reference Standard UL
Shell Material STAINLESS STEEL
Shell Size 4/C
Termination Type CRIMP
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for CBD8W8F00HE2S/AA

This table gives cross-reference parts and alternative options found for CBD8W8F00HE2S/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD8W8F00HE2S/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBD8W8F00GV3S D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00GV3S
280-047S4-8W8JFT D Type Connector, Glenair Inc CBD8W8F00HE2S/AA vs 280-047S4-8W8JFT
CBD8W8F00ANT2X D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00ANT2X
CBD8W8F00ANV3X D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00ANV3X
CBD8W8F000TS/AA D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F000TS/AA
CBD8W8F00GT2X D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00GT2X
1731070619 D Subminiature Connector, 8 Contact(s), Female, Hole .122, Receptacle, Molex CBD8W8F00HE2S/AA vs 1731070619
CBD8W8F00HE30/AA D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00HE30/AA
CBD8W8F00ANV3S D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .120, Amphenol Positronic CBD8W8F00HE2S/AA vs CBD8W8F00ANV3S
280-047S4-8W8MEN D Type Connector Glenair Inc CBD8W8F00HE2S/AA vs 280-047S4-8W8MEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD8W8F00HE2S/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD8W8F00HE2S/AA by Amphenol Positronic

  • Please alert me when CBD8W8F00HE2S/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBD8W8F00HE2S/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD8W8F00HE2S/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBD8W8F00HE2S/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD8W8F00HE2S/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD8W8F00HE2S/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: