Part Details for CBD8W8M0000Z by Amphenol Positronic
Overview of CBD8W8M0000Z by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD8W8M0000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-CBD8W8M0000Z-ND
|
DigiKey | CBD8W8M0000Z Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$2.5000 / $3.2400 | Buy Now |
DISTI #
276-CBD8W8M0000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 8W8M SOD TIN RoHS: Not Compliant | 0 |
|
$2.4900 / $4.6200 | Order Now |
DISTI #
POSCBD8W8M0000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 69 |
|
$7.9200 / $10.5600 | Buy Now | |
DISTI #
POSCBD8W8M0000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD8W8M0000Z
CBD8W8M0000Z CAD Models
CBD8W8M0000Z Part Data Attributes
|
CBD8W8M0000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD8W8M0000Z
Amphenol Positronic
D Subminiature Connector, 8 Contact(s), Male, Crimp/Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: MS4008D; MS4012D; MC4101D; MS4820D; MS4920D, SHIELDED CONTACTS: 8, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD8W8M0000Z
This table gives cross-reference parts and alternative options found for CBD8W8M0000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD8W8M0000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD8W8M0000Z/AA | D Subminiature Connector | Amphenol Positronic | CBD8W8M0000Z vs CBD8W8M0000Z/AA |