Part Details for CBD9W4F20Z00 by Amphenol Positronic
Overview of CBD9W4F20Z00 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD9W4F20Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4672
|
Newark | Cbd9W4F20Z00 |Positronic CBD9W4F20Z00 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $78.6400 | Buy Now |
DISTI #
276-CBD9W4F20Z00
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 9W4F SOD GF ZINC RoHS: Not Compliant | 0 |
|
$41.7100 / $51.7500 | Order Now |
DISTI #
POSCBD9W4F20Z00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
POSCBD9W4F20Z00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD9W4F20Z00
CBD9W4F20Z00 CAD Models
CBD9W4F20Z00 Part Data Attributes
|
CBD9W4F20Z00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD9W4F20Z00
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD9W4F20Z00
This table gives cross-reference parts and alternative options found for CBD9W4F20Z00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD9W4F20Z00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV9W4S543A00LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBD9W4F20Z00 vs DBV9W4S543A00LF |
DBM-9P4S-1A9N-A190-A197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | CBD9W4F20Z00 vs DBM-9P4S-1A9N-A190-A197 |
DAME-9W4SM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD9W4F20Z00 vs DAME-9W4SM |
DEM-9W4SH | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD9W4F20Z00 vs DEM-9W4SH |
DAM-9W4SZT | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD9W4F20Z00 vs DAM-9W4SZT |
DBMS9W4S4N | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD9W4F20Z00 vs DBMS9W4S4N |
DBO9W4S300H00LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBD9W4F20Z00 vs DBO9W4S300H00LF |
DDMM-9W4S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD9W4F20Z00 vs DDMM-9W4S |
L77TWB9W4SHP3SVA514RM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD9W4F20Z00 vs L77TWB9W4SHP3SVA514RM6 |
L177TWB9W4SHCSVRM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD9W4F20Z00 vs L177TWB9W4SHCSVRM6 |