Part Details for CBD9W4M55F00S-50-1487.0 by Amphenol Positronic
Overview of CBD9W4M55F00S-50-1487.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1487CS8#TRPBF | Analog Devices | Ultra-L Pwr RS485 w/ L EMI, SD | |
LTC1487CS8#PBF | Analog Devices | Ultra-L Pwr RS485 w/ L EMI, SD | |
ADM1487EARZ-REEL7 | Analog Devices | 5v 15kV ESD Half Duplex RS-485 |
Price & Stock for CBD9W4M55F00S-50-1487.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2099
|
Newark | Connector |Positronic CBD9W4M55F00S-50-1487.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
POSCBD9W4M55F00S-50-1487.
|
Heilind Electronics | D-SUB 55P F SOLDER TAIL RT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSCBD9W4M55F00S-50-1487.
|
Interstate Connecting Components | D-SUB 55P F SOLDER TAIL RT | 0 |
|
Buy Now | |
|
Powell Electronics | MIXED-DENSITY COMBO D-SUB CONNECTOR Min Qty: 1 | 60 |
|
$92.6600 / $98.8300 | Buy Now |