CBDD8W2M3S600Z/AA
Amphenol Positronic
Description: D Subminiature Connector

Overview of CBDD8W2M3S600Z/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CBDD8W2M3S600Z/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ3788
Newark Cbdd8W2M3S600Z/Aa |Positronic CBDD8W2M3S600Z/AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $73.2400
  • 10 $65.1800
  • 25 $63.0800
  • 50 $59.2200
  • 100 $55.7200
$55.7200 / $73.2400 Buy Now
DISTI # 276-CBDD8W2M3S600ZAA
Mouser Electronics D-Sub Mixed Contact Connectors D-Sub Male Connector 8P Solder Tail Straight 8W2 Tin Shell RoHS RoHS: Compliant 0
  • 1 $53.5700
  • 10 $50.2400
  • 25 $49.1300
  • 50 $49.0400
$49.0400 / $53.5700 Order Now
DISTI # POSCBDD8W2M3S600Z/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # CBDD8W2M3S600Z/AA
TTI D-Sub Mixed Contact Connectors D-Sub Male Connector 8P Solder Tail Straight 8W2 Tin Shell RoHS Min Qty: 5 Package Multiple: 1 Americas - 0
  • 5 $49.0400
$49.0400 Buy Now
DISTI # POSCBDD8W2M3S600Z/AA
Interstate Connecting Components   0
Buy Now

CAD Models for CBDD8W2M3S600Z/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBDD8W2M3S600Z/AA by Amphenol Positronic

CBDD8W2M3S600Z/AA
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.256 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S6P2
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
MIXED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
YES
Mounting Option 1
4-40 UNC-2B
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
1.98 mm
Plating Thickness
FLASH inch
Rated Current (Power)
28 A
Rated Current (Signal)
5 A
Reference Standard
CSA; UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.17 inch
Terminal Pitch
2.28 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. CBDD8W2M3S600Z/AA
    Amphenol Positronic
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBDD8W2M3S600Z/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBDD8W2M3S600Z/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBDD8W2M3S600Z/AA would you like to use for your alert(s)?
  • Please alert me when CBDD8W2M3S600Z/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBDD8W2M3S600Z/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBDD8W2M3S600Z/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBDD8W2M3S600Z/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBDD8W2M3S600Z/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBDD8W2M3S600Z/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: