Part Details for CBDLS145A by Essentra Components
Overview of CBDLS145A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBDLS145A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5718-ND
|
DigiKey | PCB SUPPORT,TOP HL:LOCK ARROWHEA Min Qty: 1 Lead time: 5 Weeks Container: Bag |
2000 In Stock |
|
$0.3589 / $0.7400 | Buy Now |
DISTI #
144-CBDLS145A
|
Mouser Electronics | Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL, HOLES.15".15"THICK.06".06"L.709" RoHS: Compliant | 0 |
|
$0.3400 / $0.6400 | Order Now |
DISTI #
70909026
|
RS | Spacer, Dual Locking Arrowhead, Length .709in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBDLS145A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 18.0 mm (0.709 in) RoHS: Compliant | 0 |
|
$0.2565 / $0.3899 | Buy Now |
Part Details for CBDLS145A
CBDLS145A CAD Models
CBDLS145A Part Data Attributes:
|
CBDLS145A
Essentra Components
Buy Now
|
Compare Parts:
CBDLS145A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |