Part Details for CBDLS615A by Essentra Components
Overview of CBDLS615A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBDLS615A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3308-ND
|
DigiKey | PCB SPRT,TOP HL:LOCK ARROW .137 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
2048 In Stock |
|
$0.2725 / $0.5600 | Buy Now |
DISTI #
144-CBDLS615A
|
Mouser Electronics | Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL, HOLES.13".13"THICK.03-.07".03-.07"L.187" RoHS: Compliant | 881 |
|
$0.2570 / $0.4800 | Buy Now |
DISTI #
70909132
|
RS | Spacer, Dual Locking Arrowhead, Length .187in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBDLS615A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2580 | RFQ |
|
Future Electronics | 0.189 (4.80mm), Board Support Snap Lock Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 1000Bag |
|
$0.2100 / $0.2250 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.1943 / $0.2297 | Buy Now |
DISTI #
RICCBDLS615A
|
DB Roberts | PCB SUPPORT, ARROWHEAD 4.8 MM, NATURAL PA | 0 |
|
RFQ |
Part Details for CBDLS615A
CBDLS615A CAD Models
CBDLS615A Part Data Attributes
|
CBDLS615A
Essentra Components
Buy Now
|
Compare Parts:
CBDLS615A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |