Part Details for CBDLS620A by Essentra Components
Overview of CBDLS620A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBDLS620A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-CBDLS620A
|
Mouser Electronics | Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 780 |
|
$0.2620 / $0.5100 | Buy Now |
DISTI #
70909133
|
RS | Spacer, Dual Locking Arrowhead, Length .250in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBDLS620A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 / $0.2720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.2048 / $0.3114 | Buy Now |