Part Details for CBG-1.5-01 by Essentra Components
Overview of CBG-1.5-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBG-1.5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBG-1.5-01-ND
|
DigiKey | C.B. EDGE GUIDE NATURAL NY 1.5" Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9214 | Buy Now |
DISTI #
144-CBG-1.5-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Nat,1.5 in Hght, Card Guide,Vert Mnt,Natural RoHS: Compliant | 0 |
|
$0.9190 / $1.8900 | Order Now |
DISTI #
71184287
|
RS | Card Guide, Vertical Mount, Natural, Nylon, Holds .062 in PCB, 1.50 in Height | Essentra Components CBG-1.5-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9220 | Buy Now |
|
Bisco Industries | 540 |
|
Buy Now | ||
|
Onlinecomponents.com | Vertical Card Guide - Natural - Height 38.1 mm (1.50 in) RoHS: Compliant | 0 |
|
$0.4433 / $1.1747 | Buy Now |
DISTI #
RICCBG-1.5-01
|
DB Roberts | CARD GUIDE,VERT MNT,NAT,1.5 IN | 0 |
|
RFQ |
Part Details for CBG-1.5-01
CBG-1.5-01 CAD Models
CBG-1.5-01 Part Data Attributes:
|
CBG-1.5-01
Essentra Components
Buy Now
|
Compare Parts:
CBG-1.5-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |