Part Details for CBM-90-IRD-X33-J770-20 by Luminus Devices
Overview of CBM-90-IRD-X33-J770-20 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-90-IRD-X33-J770-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CBM-90-IRD-X33-J770-20-ND
|
DigiKey | IR MOD CBM90 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
28 In Stock |
|
$716.3000 | Buy Now |
DISTI #
CBM-90-IRD-X33-J77
|
Avnet Americas | LED Module Chip On Board Infrared 770nm 1-LED Surface Mount - Trays (Alt: CBM-90-IRD-X33-J77) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$627.0000 / $678.5700 | Buy Now |
DISTI #
896-CBM90IRDX33J7720
|
Mouser Electronics | Infrared Emitters - High Power | 0 |
|
$679.3000 | Order Now |
|
Future Electronics | IRD COB LED 780 NM Luminus RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$665.2700 | Buy Now |
DISTI #
CBM-90-IRD-X33-J77
|
Avnet Americas | LED Module Chip On Board Infrared 770nm 1-LED Surface Mount - Trays (Alt: CBM-90-IRD-X33-J77) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$627.0000 / $678.5700 | Buy Now |
DISTI #
CBM-90-IRD-X33-J770-20
|
EBV Elektronik | LED Module Chip On Board Infrared 770nm 1-LED Surface Mount (Alt: CBM-90-IRD-X33-J770-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |