Part Details for CBM13W3M85R8NT20 by Amphenol Positronic
Overview of CBM13W3M85R8NT20 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM13W3M85R8NT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4740
|
Newark | Cbm13W3M85R8Nt20 |Positronic CBM13W3M85R8NT20 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3800 / $216.9600 | Buy Now |
DISTI #
276-CBM13W3M85R8NT20
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 13P Solder Tail Right Angle 13W3 Zinc Shell Boardlock Jackscrews RoHS: Not Compliant | 0 |
|
$113.4100 / $167.9900 | Order Now |
DISTI #
POSCBM13W3M85R8NT20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM13W3M85R8NT20
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBM13W3M85R8NT20
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBM13W3M85R8NT20
CBM13W3M85R8NT20 CAD Models
CBM13W3M85R8NT20 Part Data Attributes:
|
CBM13W3M85R8NT20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM13W3M85R8NT20
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 70 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |