Part Details for CBM5W5M00GES-1023.5 by Amphenol Positronic
Overview of CBM5W5M00GES-1023.5 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for CBM5W5M00GES-1023.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBM5W5M00S-10235
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$136.7400 / $147.1200 | Order Now |
DISTI #
POSCBM5W5M00GES-1023.5
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM5W5M00GES-1023.5
|
Interstate Connecting Components | 0 |
|
Buy Now |