Part Details for CBM9W4M57000S by Amphenol Positronic
Overview of CBM9W4M57000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM9W4M57000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBM9W4M57000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$79.1700 / $90.1600 | Order Now |
DISTI #
POSCBM9W4M57000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM9W4M57000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBM9W4M57000S
CBM9W4M57000S CAD Models
CBM9W4M57000S Part Data Attributes
|
CBM9W4M57000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM9W4M57000S
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM9W4M57000S
This table gives cross-reference parts and alternative options found for CBM9W4M57000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM9W4M57000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-9W4PH | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M57000S vs DDM-9W4PH |
L717TWB9W4PMSVFMRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM9W4M57000S vs L717TWB9W4PMSVFMRM6 |
DBMMY-9W4P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M57000S vs DBMMY-9W4P |
DBME-9W4PM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M57000S vs DBME-9W4PM |
DBMV9X4PYK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M57000S vs DBMV9X4PYK127 |
DBM-9P4P-1A5N-A190-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM9W4M57000S vs DBM-9P4P-1A5N-A190-K87-146 |
DBMMY-9W4PE | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M57000S vs DBMMY-9W4PE |
DBME-9W4PH | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M57000S vs DBME-9W4PH |
DBM9W4PNMBJFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M57000S vs DBM9W4PNMBJFR163 |
L717TWB9W4PHCSV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM9W4M57000S vs L717TWB9W4PHCSV4RRM6 |