There are no models available for this part yet.
Overview of CBMWD5075 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBMWD5075 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-CBMWD5075-ND
|
DigiKey | RACEWAY Min Qty: 1 Lead time: 1 Weeks Container: Bag |
5 In Stock |
|
$30.8182 / $43.0200 | Buy Now | |
DISTI #
72113913
|
RS | Slotted Wiring Cable Raceway Duct - 50 x 75mm | StarTech.com CBMWD5075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.9100 / $41.4700 | Buy Now | |
NAC | SLOTTED CABLE RACEWAY W/ COVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$37.1700 | Buy Now | ||
Neutron USA | SLOTTED WIRING CABLE REACEWAY DUCT - 50 X 75MM (MOQ required due to dimensional issue) | 0 |
|
$64.9900 | Buy Now |
CAD Models for CBMWD5075 by StarTech
Part Data Attributes for CBMWD5075 by StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|