There are no models available for this part yet.
Overview of CBMWD75100 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBMWD75100 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-CBMWD75100-ND
|
DigiKey | RACEWAY Min Qty: 1 Lead time: 1 Weeks Container: Bag |
9 In Stock |
|
$37.8782 / $52.9100 | Buy Now | |
DISTI #
72113914
|
RS | Slotted Wiring Cable Raceway Duct - 75 x 100mm | StarTech.com CBMWD75100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$47.3800 / $53.2400 | Buy Now | |
NAC | SLOTTED CABLE RACEWAY W/ COVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$45.4600 | Buy Now | ||
Neutron USA | SLOTTED WIRING CABLE REACEWAY DUCT - 75 X 100MM | 50 |
|
$79.9900 | Buy Now |