-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5875
|
Newark | 2.50Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C259B3GAC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
399-CBR02C259B3GACTR-ND
|
DigiKey | CAP CER 2.5PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
CBR02C259B3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.5pF 0.1pF 25V 0201 T/R - Tape and Reel (Alt: CBR02C259B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0428 | Buy Now |
DISTI #
80-CBR02C259B3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.5pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0410 / $0.2300 | Order Now |
DISTI #
CBR02C259B3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.5pF 0.1pF 25V 0201 T/R - Tape and Reel (Alt: CBR02C259B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C259B3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C259B3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 4% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |