-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8725
|
Newark | Cap, 3.8Pf, 50V, 0201, Capacitance:3.8Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR02C389B5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14910 |
|
$0.0460 / $0.1220 | Buy Now |
DISTI #
399-CBR02C389B5GACTR-ND
|
DigiKey | CAP CER 3.8PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
CBR02C389B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C389B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR02C389B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.8pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0330 / $0.2100 | Order Now |
DISTI #
CBR02C389B5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR02C389B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C389B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C389B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C389B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C389B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H3R8BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BD01C |
GRM0335C1H3R8BA01C | Ceramic Capacitor, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BA01C |
GRM0335C1H3R8BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BD01J |
GRM0335C1H3R8BA01D | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BA01D |
GRM0335C1H3R8BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BD01D |
CQ0201BRNPO9BN3R8 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CBR02C389B5GAC vs CQ0201BRNPO9BN3R8 |
GRM0335C1H3R8BD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BD01F |
NMC-Q0201NPO3R8B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | CBR02C389B5GAC vs NMC-Q0201NPO3R8B50TRPF |
GRM0335C1H3R8BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GRM0335C1H3R8BA01W |
GJM0335C1H3R8BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C389B5GAC vs GJM0335C1H3R8BB01D |