-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8746
|
Newark | Cap, 5.7Pf, 50V, 0201, Capacitance:5.7Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR02C579B5GAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14703 |
|
$0.0670 / $0.1580 | Buy Now |
DISTI #
399-CBR02C579B5GACTR-ND
|
DigiKey | CAP CER 5.7PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
CBR02C579B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C579B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0542 | Buy Now |
DISTI #
80-CBR02C579B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.7pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0460 / $0.2700 | Order Now |
DISTI #
CBR02C579B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C579B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0542 | Buy Now |
DISTI #
CBR02C579B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C579B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0542 | Buy Now |
DISTI #
2809480RL
|
element14 Asia-Pacific | CAP, 5.7PF, 50V, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 14703 |
|
$0.0470 / $0.0851 | Buy Now |
DISTI #
2809480
|
element14 Asia-Pacific | CAP, 5.7PF, 50V, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14703 |
|
$0.0470 / $0.1593 | Buy Now |
DISTI #
2809480
|
Farnell | CAP, 5.7PF, 50V, 0201 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 14703 |
|
$0.0354 / $0.1390 | Buy Now |
DISTI #
2809480RL
|
Farnell | CAP, 5.7PF, 50V, 0201 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 14703 |
|
$0.0354 / $0.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C579B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C579B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7544% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.7544% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |