-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6192
|
Newark | 6.70Pf 50.0V Rohs Compliant: Yes |Kemet CBR02C679D5GAC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
399-CBR02C679D5GACTR-ND
|
DigiKey | CAP CER 6.7PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
CBR02C679D5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 6.7pF 0.5pF 50V 0201 T/R - Tape and Reel (Alt: CBR02C679D5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0345 | Buy Now |
DISTI #
80-CBR02C679D5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.7pF C0G 0201 0.5pF RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C679D5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C679D5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000067 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.4627% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 7.4627% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C679D5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C679D5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG6R7DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.46% +Tol, 7.46% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CBR02C679D5GAC vs MCASU063SCG6R7DFNA1J |
MBASU063SCG6R7DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.46% +Tol, 7.46% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CBR02C679D5GAC vs MBASU063SCG6R7DFNA18 |
MCASU063SCG6R7DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.46% +Tol, 7.46% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CBR02C679D5GAC vs MCASU063SCG6R7DFNA01 |
UMK063CG6R7DT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.46% +Tol, 7.46% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CBR02C679D5GAC vs UMK063CG6R7DT8F |