-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6238
|
Newark | 7.30Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C739B3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
399-CBR02C739B3GACTR-ND
|
DigiKey | CAP CER 7.3PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 | Buy Now |
DISTI #
CBR02C739B3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 7.3pF 0.1pF 25V 0201 T/R - Tape and Reel (Alt: CBR02C739B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR02C739B3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7.3pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0390 / $0.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C739B3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C739B3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3699% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.3699% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C739B3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C739B3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E7R3BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GCM0335C1E7R3BD03J |
RF03N7R3B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CBR02C739B3GAC vs RF03N7R3B250CT |
RF03N7R3B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR02C739B3GAC vs RF03N7R3B250CG |
GJM0335C1E7R3BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GJM0335C1E7R3BB01J |
CQ0201BRNPO8BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3699% +Tol, 1.3699% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CBR02C739B3GAC vs CQ0201BRNPO8BN7R3 |
GRM0335C1E7R3BD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GRM0335C1E7R3BD01D |
GJM0335C1E7R3BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GJM0335C1E7R3BB01D |
GRM0335C1E7R3BA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GRM0335C1E7R3BA01W |
GRM0335C1E7R3BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C739B3GAC vs GRM0335C1E7R3BD01J |
NMC-Q0201NP07R3B25TRPF | CAP,CERAMIC,7.3PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CBR02C739B3GAC vs NMC-Q0201NP07R3B25TRPF |