-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6298
|
Newark | 8.20Pf 10.0V Rohs Compliant: Yes |Kemet CBR02C829B8GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
CBR02C829B8GAC-ND
|
DigiKey | CAP CER 8.2PF 10V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0430 | Buy Now |
DISTI #
CBR02C829B8GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 8.2pF 0.1pF 10V 0201 T/R - Tape and Reel (Alt: CBR02C829B8GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR02C829B8GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 8.2pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0360 / $0.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C829B8GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C829B8GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C829B8GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C829B8GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZA8R2BAT9A | Ceramic Capacitor, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C829B8GAC vs 0201ZA8R2BAT9A |
0201ZA8R2BAT4A | Ceramic Capacitor, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C829B8GAC vs 0201ZA8R2BAT4A |
0201ZA8R2BA74A | Ceramic Capacitor, Ceramic, 10V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Kyocera AVX Components | CBR02C829B8GAC vs 0201ZA8R2BA74A |
0201ZA8R2BA19A | Ceramic Capacitor, Ceramic, 10V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Kyocera AVX Components | CBR02C829B8GAC vs 0201ZA8R2BA19A |
CALC0201N100A8R2B-T70 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | CBR02C829B8GAC vs CALC0201N100A8R2B-T70 |
0201ZA8R2BA14A | Ceramic Capacitor, Ceramic, 10V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Kyocera AVX Components | CBR02C829B8GAC vs 0201ZA8R2BA14A |
NMC-Q0201NPO8R2B10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0201, | NIC Components Corp | CBR02C829B8GAC vs NMC-Q0201NPO8R2B10TRPF |
RF0201N8R2B100CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR02C829B8GAC vs RF0201N8R2B100CG |
RF03N8R2B100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR02C829B8GAC vs RF03N8R2B100CG |
GUQ02CG8R2B10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CBR02C829B8GAC vs GUQ02CG8R2B10NT |