Capacitors
CBR02C889D5GAC
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of CBR02C889D5GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR02C889D5GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC6336
Newark 8.80Pf 50.0V Rohs Compliant: Yes |Kemet CBR02C889D5GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0380
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # 399-CBR02C889D5GACTR-ND
DigiKey CAP CER 8.8PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0339
$0.0339 Buy Now
DISTI # CBR02C889D5GAC
Avnet Americas Capacitor Multi-layer Ceramic 8.8pF 0.5pF 50V 0201 T/R - Tape and Reel (Alt: CBR02C889D5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR02C889D5GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.8pF C0G 0201 0.5pF RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1460
  • 100 $0.0740
  • 1,000 $0.0480
  • 2,500 $0.0460
  • 10,000 $0.0370
  • 15,000 $0.0340
  • 45,000 $0.0320
  • 90,000 $0.0310
$0.0310 / $0.2300 Order Now

CAD Models for CBR02C889D5GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR02C889D5GAC by KEMET Corporation

CBR02C889D5GAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000088 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.6818%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5.6818%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CBR02C889D5GAC
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CBR02C889D5GAC

This table gives cross-reference parts and alternative options found for CBR02C889D5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C889D5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK063CG8R8DT-F Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN CBR02C889D5GAC vs UMK063CG8R8DT-F
GRM0335C1H8R8DD01B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C889D5GAC vs GRM0335C1H8R8DD01B
GRM0335C1H8R8DD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C889D5GAC vs GRM0335C1H8R8DD01J
CQ0201DRNPO9BN8R8 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.6818% +Tol, 5.6818% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP YAGEO Corporation CBR02C889D5GAC vs CQ0201DRNPO9BN8R8
GRM0335C1H8R8DD01C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C889D5GAC vs GRM0335C1H8R8DD01C
GRM0335C1H8R8DA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C889D5GAC vs GRM0335C1H8R8DA01W
MMASU063SCG8R8DFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP TAIYO YUDEN CBR02C889D5GAC vs MMASU063SCG8R8DFNA01
MBASU063SCG8R8DFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP TAIYO YUDEN CBR02C889D5GAC vs MBASU063SCG8R8DFNA01
MBASU063SCG8R8DFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP TAIYO YUDEN CBR02C889D5GAC vs MBASU063SCG8R8DFNA18
GRM0335C1H8R8DD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR02C889D5GAC vs GRM0335C1H8R8DD01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR02C889D5GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR02C889D5GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR02C889D5GAC would you like to use for your alert(s)?
  • Please alert me when CBR02C889D5GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR02C889D5GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR02C889D5GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR02C889D5GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR02C889D5GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR02C889D5GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: