-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6408
|
Newark | 10.0Pf 200V Rohs Compliant: Yes |Kemet CBR04C100F2GAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2960 | Buy Now |
DISTI #
399-16328-1-ND
|
DigiKey | CAP CER 10PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24862 In Stock |
|
$0.2320 / $0.5600 | Buy Now |
DISTI #
CBR04C100F2GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C100F2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2784 / $0.3155 | Buy Now |
DISTI #
80-CBR04C100F2GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0402 1% RoHS: Compliant | 15891 |
|
$0.1640 / $0.6600 | Buy Now |
DISTI #
V72:2272_13927475
|
Arrow Electronics | CBR04C100F2GAC KEMET Corporation Capacitor Ceramic Multilayer 10pF 200V C0G 1% Pad SMD 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1643 Container: Cut Strips | Americas - 22349 |
|
$0.2380 / $0.2972 | Buy Now |
DISTI #
V36:1790_13927475
|
Arrow Electronics | CBR04C100F2GAC KEMET Corporation Capacitor Ceramic Multilayer 10pF 200V C0G 1% Pad SMD 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2325 | Americas - 20000 |
|
$0.2259 | Buy Now |
DISTI #
25805365
|
Verical | CBR04C100F2GAC KEMET Corporation Capacitor Ceramic Multilayer 10pF 200V C0G 1% Pad SMD 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1643 | Americas - 22349 |
|
$0.2380 / $0.2579 | Buy Now |
DISTI #
76442587
|
Verical | CBR04C100F2GAC KEMET Corporation Capacitor Ceramic Multilayer 10pF 200V C0G 1% Pad SMD 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2325 | Americas - 20000 |
|
$0.2259 | Buy Now |
DISTI #
CBR04C100F2GAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 200 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C100F2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C100F2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C100F2GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |