-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6483
|
Newark | 1.40Pf 25.0V Rohs Compliant: Yes |Kemet CBR04C149A3GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0660 | Buy Now |
DISTI #
399-CBR04C149A3GACTR-ND
|
DigiKey | CAP CER 1.4PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
CBR04C149A3GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 1.4pF 0.05pF 25V 0402 T/R - Tape and Reel (Alt: CBR04C149A3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C149A3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.4pF C0G 0402 0.05pF RoHS: Compliant | 0 |
|
$0.0520 / $0.3200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C149A3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C149A3GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C149A3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C149A3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1E1R4WZ01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WZ01W |
GRM1555C1E1R4WA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WA01B |
GRM1555C1E1R4WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WZ01C |
GRM1555C1E1R4WA01D | Capacitor, Ceramic, Chip, General Purpose, 1.4pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WA01D |
GRM1555C1E1R4WA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WA01W |
GRM1555C1E1R4WZ01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WZ01B |
GRM1555C1E1R4WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000014uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C149A3GAC vs GRM1555C1E1R4WZ01D |
RF15N1R4A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C149A3GAC vs RF15N1R4A250CG |