-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6804
|
Newark | Capacitor, Rf, C0G, 15Pf, 100V, 0402, Capacitance:15Pf, Voltage Rating:100V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:Hiq-Cbr Rohs Compliant: Yes |Kemet CBR04C150F1GAC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3975 |
|
$0.2040 / $0.2590 | Buy Now |
DISTI #
399-11249-1-ND
|
DigiKey | CAP CER 15PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24741 In Stock |
|
$0.1835 / $0.6800 | Buy Now |
DISTI #
CBR04C150F1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C150F1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2594 | Buy Now |
DISTI #
CBR04C150F1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C150F1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2422 | Buy Now |
DISTI #
96Y6804
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-CBR04C150F1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0402 1% RoHS: Compliant | 13554 |
|
$0.1870 / $0.6700 | Buy Now |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 15pF ±1% - 100VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.2250 | Buy Now |
DISTI #
CBR04C150F1GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.1900 | Buy Now |
DISTI #
CBR04C150F1GAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 100 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C150F1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C150F1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C150F1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C150F1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C150F1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N150F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C150F1GAC vs SH15N150F101CG |