Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
5 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
4.20Pf 25.0V Rohs Compliant: Yes |Kemet CBR04C429A3GAC
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
10,000
$0.0660
20,000
$0.0570
30,000
$0.0530
50,000
$0.0460
$0.0460 / $0.0660
Buy Now
Details
DISTI #
399-CBR04C429A3GACTR-ND
DigiKey
CAP CER 4.2PF 25V C0G/NP0 0402
Min Qty:
10000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0582
Buy Now
Details
Avnet Americas
Capacitor Multi-layer Ceramic 4.2pF 0.05pF 25V 0402 T/R - Tape and Reel (Alt: CBR04C429A3GAC)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
80-CBR04C429A3GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.2pF C0G 0402 0.05pF
RoHS:
Compliant
0
1
$0.3200
10
$0.2060
100
$0.1170
1,000
$0.0760
2,500
$0.0730
10,000
$0.0590
20,000
$0.0550
50,000
$0.0540
100,000
$0.0470
$0.0470 / $0.3200
Order Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
CAPACITOR, CERAMIC
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RF15N4R2A250CT - Walsin Technology Corporation
GRM1555C1E4R2WA01B - Murata Manufacturing Co Ltd
GRM1555C1E4R2WA01W - Murata Manufacturing Co Ltd
GRM1555C1E4R2WZ01C - Murata Manufacturing Co Ltd
GRM1555C1E4R2WA01C - Murata Manufacturing Co Ltd
This table gives cross-reference parts and alternative options found for CBR04C429A3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C429A3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RF15N4R2A250CT
Ceramic Capacitor, Ceramic,
Walsin Technology Corporation
CBR04C429A3GAC vs RF15N4R2A250CT
GRM1555C1E4R2WA01B
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.19% +Tol, 1.19% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR04C429A3GAC vs GRM1555C1E4R2WA01B
GRM1555C1E4R2WA01W
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.19% +Tol, 1.19% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR04C429A3GAC vs GRM1555C1E4R2WA01W
GRM1555C1E4R2WZ01C
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000042uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR04C429A3GAC vs GRM1555C1E4R2WZ01C
GRM1555C1E4R2WA01C
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.19% +Tol, 1.19% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR04C429A3GAC vs GRM1555C1E4R2WA01C