-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8838
|
Newark | Cap, 5.7Pf, 50V, 0402, Capacitance:5.7Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR04C579B5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6894 |
|
$0.0420 / $0.0780 | Buy Now |
DISTI #
399-16101-1-ND
|
DigiKey | CAP CER 5.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19019 In Stock |
|
$0.0196 / $0.1700 | Buy Now |
DISTI #
CBR04C579B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C579B5GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C579B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.7pF C0G 0402 0.1pF RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
DISTI #
CBR04C579B5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR04C579B5GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C579B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C579B5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7544% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.7544% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C579B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C579B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N5R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR04C579B5GAC vs RF15N5R7B500CT |
GCG1555C1H5R7BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GCG1555C1H5R7BA01W |
GRM1555C1H5R7BZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000057uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BZ01C |
GRM1555C1H5R7BA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BA01C |
CQ0402BPNPO9BN5R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7544% +Tol, 1.7544% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CBR04C579B5GAC vs CQ0402BPNPO9BN5R7 |
GRM1555C1H5R7BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BZ01J |
GRM1555C1H5R7BA01D | Capacitor, Ceramic, Chip, General Purpose, 5.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BA01D |
GCQ1555C1H5R7BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GCQ1555C1H5R7BB01J |
GRM1555C1H5R7BD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BD01W |
GRM1555C1H5R7BA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.75% +Tol, 1.75% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C579B5GAC vs GRM1555C1H5R7BA01B |