Datasheets
CBR04C769B3GAC by: KEMET Corporation

CAPACITOR, CERAMIC

Part Details for CBR04C769B3GAC by KEMET Corporation

Overview of CBR04C769B3GAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR04C769B3GAC

Part # Distributor Description Stock Price Buy
DISTI # 85AC7105
Newark 7.60Pf 25.0V Rohs Compliant: Yes |Kemet CBR04C769B3GAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0310
  • 20,000 $0.0270
  • 30,000 $0.0220
$0.0220 / $0.0310 Buy Now
DISTI # 399-CBR04C769B3GACTR-ND
DigiKey CAP CER 7.6PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0202
$0.0202 Buy Now
DISTI # CBR04C769B3GAC
Avnet Americas Capacitor Multi-layer Ceramic 7.6pF 0.1pF 25V 0402 T/R - Tape and Reel (Alt: CBR04C769B3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0243
  • 20,000 $0.0229
  • 40,000 $0.0215
$0.0215 / $0.0243 Buy Now
DISTI # 80-CBR04C769B3GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7.6pF C0G 0402 0.1pF RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.1030
  • 100 $0.0520
  • 1,000 $0.0340
  • 2,500 $0.0320
  • 10,000 $0.0260
  • 20,000 $0.0240
  • 50,000 $0.0230
  • 100,000 $0.0190
$0.0190 / $0.1600 Order Now
DISTI # CBR04C769B3GAC
Avnet Americas Capacitor Multi-layer Ceramic 7.6pF 0.1pF 25V 0402 T/R - Tape and Reel (Alt: CBR04C769B3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0243
  • 20,000 $0.0229
  • 40,000 $0.0215
$0.0215 / $0.0243 Buy Now

Part Details for CBR04C769B3GAC

CBR04C769B3GAC CAD Models

CBR04C769B3GAC Part Data Attributes:

CBR04C769B3GAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
CBR04C769B3GAC KEMET Corporation CAPACITOR, CERAMIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0000076 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.3158%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 1.3158%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR04C769B3GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR04C769B3GAC by KEMET Corporation

  • Please alert me when CBR04C769B3GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBR04C769B3GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR04C769B3GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBR04C769B3GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR04C769B3GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR04C769B3GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: