-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7191
|
Newark | 8.80Pf 200V Rohs Compliant: Yes |Kemet CBR04C889B2GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2760 | Buy Now |
DISTI #
399-CBR04C889B2GACTR-ND
|
DigiKey | CAP CER 8.8PF 200V C0G/NP0 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2367 | Buy Now |
DISTI #
CBR04C889B2GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 8.8pF 0.1pF 200V 0402 T/R - Tape and Reel (Alt: CBR04C889B2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C889B2GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8.8pF C0G 0402 0.1pF RoHS: Compliant | 0 |
|
$0.2330 / $0.2360 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C889B2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C889B2GAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C889B2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C889B2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D8R8BB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C889B2GAC vs GQM1555C2D8R8BB01W |
RF15N8R8B201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C889B2GAC vs RF15N8R8B201CT |
RF15N8R8B201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C889B2GAC vs RF15N8R8B201CG |
GQM1555C2D8R8BB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C889B2GAC vs GQM1555C2D8R8BB01J |
GQM1555C2D8R8BB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CBR04C889B2GAC vs GQM1555C2D8R8BB01D |