-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9537
|
Newark | 12.0Pf 250V Rohs Compliant: Yes |Kemet CBR05C120JAGAC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3030 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 12pF ±5% - 250VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0505 - Tape&Reel |
3030 Partner Stock |
|
$0.7960 | Buy Now |
DISTI #
54429400
|
Verical | Cap Ceramic 12pF 250V C0G 5% Pad SMD 0505 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7400 | Buy Now |
DISTI #
KEMET CBR05C120JAGAC
|
PEI Genesis | Ceramic Capacitor | 3030 |
|
Buy Now | |
DISTI #
2534523RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0714 / $1.3374 | Buy Now |
DISTI #
2534523
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0714 / $2.0615 | Buy Now |
DISTI #
4367329
|
Farnell | RF CAPACITOR, 12PF, 250V, 0505 RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 3030 |
|
$0.8289 | Buy Now |
DISTI #
2534523RL
|
Farnell | CAP, 12PF, 250V, 5%, 0505 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.0910 / $1.3669 | Buy Now |
DISTI #
2534523
|
Farnell | CAP, 12PF, 250V, 5%, 0505 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0910 / $2.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR05C120JAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR05C120JAGAC
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |