-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1047
|
Newark | Rf Capacitor, 13Pf, 50V, 125Deg C, 0603, Capacitance:13Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Automotive Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kemet CBR06C130J5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0890 | Buy Now |
DISTI #
52AK8110
|
Newark | Cbr 0603 13Pf 50Vdc 5 Rohs Compliant: Yes |Kemet CBR06C130J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1590 | Buy Now |
DISTI #
399-CBR06C130J5GACAUTOCT-ND
|
DigiKey | CAP CER 13PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5561 In Stock |
|
$0.0956 / $0.4400 | Buy Now |
DISTI #
80-CBR06C130J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 13pF C0G 5% 0603 AEC-Q200 RoHS: Compliant | 7678 |
|
$0.0990 / $0.4400 | Buy Now |
DISTI #
4062433
|
element14 Asia-Pacific | RF CAPACITOR, 13PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 10 Container: Each | 3980 |
|
$0.1025 / $0.2366 | Buy Now |
DISTI #
4128465
|
element14 Asia-Pacific | RF CAPACITOR, 13PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4000 |
|
$0.1143 / $0.4402 | Buy Now |
DISTI #
4062433
|
Farnell | RF CAPACITOR, 13PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 3980 |
|
$0.0999 / $0.2561 | Buy Now |
DISTI #
4128465
|
Farnell | RF CAPACITOR, 13PF, 50V, 125DEG C, 0603 RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 4 Days Container: Cut Tape | 4000 |
|
$0.2048 / $0.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C130J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C130J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C130J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C130J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185A130JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CBR06C130J5GACAUTO vs MCH185A130JK |
0603CG130J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500CT |
0603CG130J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500S |
0603CG130J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500C |
MA0603CG130J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CBR06C130J5GACAUTO vs MA0603CG130J500 |
0603CG130J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500CB |
0603CG130J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500SB |
0603CG130J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | CBR06C130J5GACAUTO vs 0603CG130J500N |
CC0603JPNPO9BN130 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CBR06C130J5GACAUTO vs CC0603JPNPO9BN130 |
GUQ10CG130J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CBR06C130J5GACAUTO vs GUQ10CG130J50NTD |