Part Details for 0603CG130J500CB by Fenghua (HK) Electronics Ltd
Overview of 0603CG130J500CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG130J500CB
0603CG130J500CB CAD Models
0603CG130J500CB Part Data Attributes:
|
0603CG130J500CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG130J500CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG130J500CB
This table gives cross-reference parts and alternative options found for 0603CG130J500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG130J500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR06C130J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG130J500CB vs CBR06C130J5GACAUTO |
CC0603JPNPO9BN130 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG130J500CB vs CC0603JPNPO9BN130 |
MCH185A130JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG130J500CB vs MCH185A130JC |
0603Y0500130JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG130J500CB vs 0603Y0500130JCT |
0603CG130J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500CB vs 0603CG130J500ST |
0603CG130J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500CB vs 0603CG130J500CT |
GUQ10CG130J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG130J500CB vs GUQ10CG130J50NTD |
0603CG130J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500CB vs 0603CG130J500S |
MA0603CG130J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 0603CG130J500CB vs MA0603CG130J500 |
0603CG130J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500CB vs 0603CG130J500NB |