-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8906
|
Newark | Cap, 1.8Pf, 250V, 0603, Capacitance:1.8Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C189BAGAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2898 |
|
$0.1750 / $0.2980 | Buy Now |
DISTI #
399-8849-1-ND
|
DigiKey | CAP CER 1.8PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4311 In Stock |
|
$0.1113 / $0.3700 | Buy Now |
DISTI #
CBR06C189BAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 250 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C189BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1335 / $0.1513 | Buy Now |
DISTI #
80-CBR06C189BAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.8pF C0G 0603 0.1pF RoHS: Compliant | 1787 |
|
$0.1210 / $0.4600 | Buy Now |
DISTI #
V72:2272_13928953
|
Arrow Electronics | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1930 Container: Cut Strips | Americas - 464 |
|
$0.1047 / $0.1118 | Buy Now |
DISTI #
34778254
|
Verical | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1930 | Americas - 464 |
|
$0.1047 / $0.1083 | Buy Now |
DISTI #
CBR06C189BAGAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR06C189BAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C189BAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C189BAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C189BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C189BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R8BG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR06C189BAGAC vs 251R14S1R8BG4W |
C0603HQN251-1R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR06C189BAGAC vs C0603HQN251-1R8BNE |
251R14S1R8BV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR06C189BAGAC vs 251R14S1R8BV4R |
251R14S1R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR06C189BAGAC vs 251R14S1R8BG4Y |
251R14S1R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR06C189BAGAC vs 251R14S1R8BV4Y |
251R14S1R8BT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CBR06C189BAGAC vs 251R14S1R8BT4R |
251R14S1R8BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CBR06C189BAGAC vs 251R14S1R8BT4S |
RF18N1R8B251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C189BAGAC vs RF18N1R8B251CG |
251R14S1R8BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR06C189BAGAC vs 251R14S1R8BG4Y |
251R14S1R8BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CBR06C189BAGAC vs 251R14S1R8BT4W |